Norcomp 580 9 Way Vertical 1.27 mm Pitch Panel D-Sub Connector Male

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
253-0161
Mfr. Part No.:
580-M09-103L001
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

9

Product Type

D-Sub Connector

Current

2A

Orientation

Vertical

Mount Type

Panel

Connector Gender

Male

Connector Type D

Micro-D

Voltage

60V

Minimum Operating Temperature

-40°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

580

Contact Plating

Gold

Contact Material

Brass

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of zinc alloy and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy