Norcomp 581 15 Way Right Angle 1.27 mm Pitch Panel D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.72

(exc. VAT)

€48.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€39.72
10 +€36.26

*price indicative

RS Stock No.:
253-0226
Mfr. Part No.:
581-M15-113L462
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Right Angle

Current

2A

Mount Type

Panel

Connector Gender

Male

Connector Type D

Micro-D

Voltage

60V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Plating

Gold

Series

581

Contact Material

Brass

Pitch

1.27mm

COO (Country of Origin):
TW
The Norcomp non-removable machined contacts for high reliability with 2 amp contact rating.

Shell is made up of steel or brass and nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy