Provertha TMC 25 Way Cable D-Sub Connector Female

Subtotal (1 unit)*

€2.84

(exc. VAT)

€3.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.84

*price indicative

RS Stock No.:
259-2135
Mfr. Part No.:
014180
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Mount Type

Cable

Connector Gender

Female

Housing Material

Metal

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

TMC

COO (Country of Origin):
DE

TMC Crimp Snap-In


Installation in KSG 183, 184 und 185 possible

Individual contact assignment, thus also partial assignment

Compatible with all common makes

Can also be applied to external tools

Tinned metal housing with laminated ribbing for the shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy