Provertha TMC 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-2898
Mfr. Part No.:
013033
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

15

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

4 to 40 Screw Lock

Housing Material

PBT

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Series

TMC

Contact Plating

Gold

Pitch

2.84mm

Dip-soldered connection, straight, threaded bolt and sleeve


Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy