Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC inserts, Ground Clip

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
259-4721
Mfr. Part No.:
023104
Manufacturer:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

4-40 UNC inserts, Ground Clip

Termination Method

Solder

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

30.8mm

Width

11.0mm

Depth

12.5mm

Contact Plating

Gold

Dimensions

30.8 x 11 x 12.5mm

Series

TMC

Series Number

023

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy