ERNI TMC-SK 37 Way Right Angle Cable Mount D-sub Connector Plug, 1.27mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-9271
Mfr. Part No.:
013578
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

IDC

Current Rating

1A

Housing Material

Steel

Length

69.3mm

Width

25.9mm

Depth

12.5mm

Dimensions

69.3 x 25.9 x 12.5mm

Series

TMC-SK

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy