Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 278-4138
- Mfr. Part No.:
- M24308/2-285F
- Manufacturer:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.84 |
| 5 - 9 | €17.81 |
| 10 - 24 | €16.91 |
| 25 - 49 | €16.08 |
| 50 + | €14.65 |
*price indicative
- RS Stock No.:
- 278-4138
- Mfr. Part No.:
- M24308/2-285F
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL 94-0, QPL, MIL-DTL-24308 | |
| Contact Plating | Gold Plated | |
| Series | M2000 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Filled Polyester | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL 94-0, QPL, MIL-DTL-24308 | ||
Contact Plating Gold Plated | ||
Series M2000 | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol M2000 Series D-Sub Connectors are subminiature rack and panel type mounting with polarized shell. It has pin or socket machined contacts which provide high reliability and density for the connectors. They are used in variety of applications due to its versatile design where weight and dimensions are constraint factor.
Used in military, aerospace, industrial, information system, communication system applications
MIL Qualified and listed in QPL
Meets the requirement of MIL-DTL-24308
Related links
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
