Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- RS Stock No.:
- 278-4145
- Mfr. Part No.:
- M24308/23-62F
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 200 more to save €356.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€4,449.90
(exc. VAT)
€5,473.40
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €44.499 | €4,449.90 | - |
| 200 - 200 | €42.719 | €4,271.90 | €356.00 |
| 300 - 300 | €41.076 | €4,107.60 | €1,026.90 |
| 400 - 400 | €39.555 | €3,955.50 | €1,977.60 |
| 500 + | €38.142 | €3,814.20 | €3,178.50 |
*price indicative
- RS Stock No.:
- 278-4145
- Mfr. Part No.:
- M24308/23-62F
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | Glass Filled Polyester | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | MIL-DTL-24308, UL 94-0, RoHS, QPL | |
| Series | M2000 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material Glass Filled Polyester | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals MIL-DTL-24308, UL 94-0, RoHS, QPL | ||
Series M2000 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Pitch 2.29mm | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol M2000 Series D-Sub Connectors are subminiature rack and panel type mounting with polarized shell. It has pin or socket machined contacts which provide high reliability and density for the connectors. They are used in variety of applications due to its versatile design where weight and dimensions are constraint factor.
Used in military, aerospace, industrial, information system, communication system applications
MIL Qualified and listed in QPL
Meets the requirement of MIL-DTL-24308
Related links
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel D-Sub Connector, with Panel Male
- Amphenol India M2000 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M24308 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M24308 78 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
