Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- RS Stock No.:
- 278-4153
- Mfr. Part No.:
- M24308/2-517
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 5 more to save €10.10
View bulk pricing optionsSubtotal (1 unit)*
€37.70
(exc. VAT)
€46.37
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €37.70 | - |
| 5 - 9 | €35.68 | €10.10 |
| 10 - 24 | €33.83 | €38.70 |
| 25 - 49 | €32.18 | €138.00 |
| 50 + | €29.32 | €419.00 |
*price indicative
- RS Stock No.:
- 278-4153
- Mfr. Part No.:
- M24308/2-517
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Mounting Hardware | Panel | |
| D-Sub Shell Size | 50 | |
| Housing Material | Thermoplastic Polyester, Steel | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Series | M2000 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Mounting Hardware Panel | ||
D-Sub Shell Size 50 | ||
Housing Material Thermoplastic Polyester, Steel | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Series M2000 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- IN
The Amphenol M2000 Series D-Sub Connectors are subminiature rack and panel type mounting with polarized shell. It has pin or socket machined contacts which provide high reliability and density for the connectors. They are used in variety of applications due to its versatile design where weight and dimensions are constraint factor.
Used in military, aerospace, industrial, information system, communication system applications
MIL Qualified and listed in QPL
Meets the requirement of MIL-DTL-24308
Related links
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male
- Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Female
- Amphenol India M2000 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel
