Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Female
- RS Stock No.:
- 278-4290
- Mfr. Part No.:
- L17EHD15S30
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 80 more to save €53.36
View bulk pricing optionsSubtotal (1 tray of 40 units)*
€666.32
(exc. VAT)
€819.56
(inc. VAT)
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 40 | €16.658 | €666.32 | - |
| 80 - 80 | €15.991 | €639.64 | €53.36 |
| 120 - 120 | €15.376 | €615.04 | €153.84 |
| 160 - 160 | €14.807 | €592.28 | €296.16 |
| 200 + | €14.278 | €571.12 | €476.00 |
*price indicative
- RS Stock No.:
- 278-4290
- Mfr. Part No.:
- L17EHD15S30
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB, Through Hole | |
| Connector Gender | Female | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Series | EHD | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB, Through Hole | ||
Connector Gender Female | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Series EHD | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.
Machined copper alloy contacts with 30mil gold plated
100 to 500 mating cycles
RoHS compliant
UL certified
Meet environmental, healthy and safety requirement
Related links
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DFR 15 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol Communications Solutions DFR 15 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Male
