Amphenol Industrial D Sub Standard Connector
- RS Stock No.:
- 279-6902
- Mfr. Part No.:
- SDB-15PMMP-SA8001
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€238.97
(exc. VAT)
€293.93
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | €23.897 | €238.97 |
| 20 - 40 | €22.833 | €228.33 |
| 50 - 90 | €22.092 | €220.92 |
| 100 + | €21.242 | €212.42 |
*price indicative
- RS Stock No.:
- 279-6902
- Mfr. Part No.:
- SDB-15PMMP-SA8001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D Sub Standard Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D Sub Standard Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial D Sub Standard Connector
- Amphenol Industrial SDB 25 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Cable D-Sub Connector
- Amphenol Industrial 16-0032 50 Way Straight Cable D-Sub Connector, with Snap locks
- Amphenol Industrial SDB 15 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 15 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 25 Way Straight Panel Mount D-Sub Connector
