Deltron Connectors DTS 9 Way Right Angle 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 288-7537
- Distrelec Article No.:
- 144-16-835
- Mfr. Part No.:
- DTS09SYC/2M63UN
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
- RS Stock No.:
- 288-7537
- Distrelec Article No.:
- 144-16-835
- Mfr. Part No.:
- DTS09SYC/2M63UN
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CH
The high-quality D-sub connector suitable for Wave Solder Process. With RoHS compliance and robust materials characteristics, this connector offers reliable performance for various applications.
RoHS compliant for environmental sustainability
Working voltage of 125V for versatile use
Current rating of 7.5A for efficient power transfer
Insulation resistance of >5G for reliable connectivity
Temperature range from -55 to +125 C for extreme conditions
Quality class 2 contact finish for long-lasting durability
Related links
- Deltron Connectors DTS 25 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 50 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 37 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Right Angle PCB D-Sub Connector, with Screw Female
- Deltron Connectors DTS 9 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors DTS 9 Way Right Angle 2.76 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight 2.74 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Right Angle PCB D Sub Standard Connector
