Deltron Connectors DTS 50 Way Right Angle 2.84 mm Pitch PCB D-Sub PCB Connector Male
- RS Stock No.:
- 288-7555
- Distrelec Article No.:
- 110-68-868
- Mfr. Part No.:
- DTS50PYC/2M47UN
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€35.62
(exc. VAT)
€43.81
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.62 |
*price indicative
- RS Stock No.:
- 288-7555
- Distrelec Article No.:
- 110-68-868
- Mfr. Part No.:
- DTS50PYC/2M47UN
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 50 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 50 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CH
The versatile D-sub connector suitable for wave solder processes. With RoHS compliance and high-quality materials, this connector offers reliable performance in a wide range of applications. Its compact design and durable construction make it ideal for use in demanding industrial environments.
RoHS compliant for environmental sustainability
Thermoplastic insulator with UL 94-V-0 white coating for safety
Machined copper alloy contacts for secure connections
Quality class 2 contact finish for long-lasting performance
Steel tin-plated shell for corrosion resistance
Working voltage of 125V and current rating of 7.5A for power efficiency
Wide temperature range from -55 to +125 C for versatility
Compact dimensions in mm for easy installation
Related links
- Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 50 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle PCB D-Sub Connector, with Screw Male
- Deltron Connectors DTS 50 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
