Deltron Connectors DTS 50 Way Straight PCB D-Sub Connector Female
- RS Stock No.:
- 288-7557
- Distrelec Article No.:
- 301-32-768
- Mfr. Part No.:
- DTS50SY/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€21.41
(exc. VAT)
€26.33
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.41 |
*price indicative
- RS Stock No.:
- 288-7557
- Distrelec Article No.:
- 301-32-768
- Mfr. Part No.:
- DTS50SY/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Radial Lead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Radial Lead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
The RoHS compliant connector suitable for wave solder process. With a working voltage of 125V and current rating of 7.5A, it features a quality class 2 contact finish and an insulation resistance of over 5G. The connector is made of thermoplastic UL 94-V-0 white insulator and machined copper alloy contacts, making it a reliable choice for various applications.
RoHS compliant connector suitable for wave solder process
Insulator made of thermoplastic UL 94-V-0 white for durability
Machined copper alloy contacts for reliable connectivity
Working voltage of 125V and current rating of 7.5A
Quality class 2 contact finish for enhanced performance
Insulation resistance of over 5G for safety
Temperature range of -55 to +125 C for versatility
Related links
- Deltron Connectors DTS 50 Way Straight 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Female
- Deltron Connectors DTS 50 Way Right Angle PCB D-Sub Connector, with Screw Male
- Deltron Connectors DTS 50 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 50 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
