Deltron Connectors DTS 7 Way Straight Cable D-Sub Connector Male, with Cable
- RS Stock No.:
- 288-7559
- Distrelec Article No.:
- 144-17-201
- Mfr. Part No.:
- DTS7W2PZ/2
- Manufacturer:
- Deltron Connectors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-7559
- Distrelec Article No.:
- 144-17-201
- Mfr. Part No.:
- DTS7W2PZ/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 7 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Cable | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Nickel | |
| Contact Plating | Gold | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 7 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Cable | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Nickel | ||
Contact Plating Gold | ||
Series DTS | ||
- COO (Country of Origin):
- CH
Combi Solder Cup Power Assembled
The RoHS compliant, cable-mount connector with a solder cup.D sub connector suitable for cable AWG 18. With a working voltage of 125V, this product features high-quality materials and exceptional characteristics, making it a reliable choice for various applications. With Solder cup for cable harnessing
Insulator MADE of Thermoplastic UL 94-V-0 green
Contact MADE of Machined / Copper alloy
Shell MADE of steel tin plated
Temperature range of -55 to +125 C
Contact finish quality class 2
Insulation resistance of >5G
Compact design and high durability
Related links
- Deltron Connectors DTS 7 Way Straight Cable D-Sub Connector Female
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 5 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 21 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Male
