ERNI ERbic 9 Way Right Angle Cable Mount D-sub Connector Plug
- RS Stock No.:
- 454-3264
- Mfr. Part No.:
- 144176 / 144176-E
- Manufacturer:
- ERNI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 454-3264
- Mfr. Part No.:
- 144176 / 144176-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Termination Method | IDC | |
| Housing Material | Galvanized Zinc Aluminium, Thermoplastic | |
| Length | 64.6mm | |
| Width | 16.0mm | |
| Depth | 47.4mm | |
| Series | ERbic | |
| Dimensions | 64.6 x 16 x 47.4mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20.0°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Termination Method IDC | ||
Housing Material Galvanized Zinc Aluminium, Thermoplastic | ||
Length 64.6mm | ||
Width 16.0mm | ||
Depth 47.4mm | ||
Series ERbic | ||
Dimensions 64.6 x 16 x 47.4mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20.0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- ERNI ERbic 9 Way Right Angle Cable Mount D-sub Connector Plug
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Socket
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Male/Female
- ERNI ERbic Profibus 9 Way Right Angle Cable D-Sub Connector, with Surface Mounted Screw Male
- ERNI ERbic CAN Bus 9 Way Cable Mount D-sub Connector Socket
- ERNI ERbic CAN Bus 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- ERNI 144 9 Way Right Angle Cable Mount D-sub Connector Socket
