- RS Stock No.:
- 498-5595
- Mfr. Part No.:
- 103723
- Manufacturer:
- ERNI
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€8.89
(exc. VAT)
€10.93
(inc. VAT)
Units | Per unit |
1 - 24 | €8.89 |
25 - 74 | €8.00 |
75 - 199 | €7.12 |
200 - 399 | €6.21 |
400 + | €5.80 |
- RS Stock No.:
- 498-5595
- Mfr. Part No.:
- 103723
- Manufacturer:
- ERNI
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
Sub-D kit, KSG 200 with solder connection leads
KSG 200 housing
Fully insulated housing with integrated shielding plates
Tension relief with earth contact on shielding plate
Dual design and additional screw-in option
Cable drop 15°
Thread 4 → 40
Tension relief with earth contact on shielding plate
Dual design and additional screw-in option
Cable drop 15°
Thread 4 → 40
TMC solder connection leads
Socket terminal strips with tin-plated solder joints
Pin connectors with gold-plated solder joints
Tin-plated metal housing
PC insulator body
Flammability UL 94 V-0
Pin connectors with gold-plated solder joints
Tin-plated metal housing
PC insulator body
Flammability UL 94 V-0
Standards
DIN 41 652, MIL-C-24308
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Housing Material | Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC |
Contact Material | Steel |
Series | KSG 200 |
Contact Plating | Tin |