Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
285-7396
Distrelec Article No.:
144-16-780
Mfr. Part No.:
DTS25PY/2M86UN
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector

Number of Contacts

25

Current

7.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male

Connector Type D

Standard

Mounting Hardware

Screw Lock

Housing Material

Steel

Voltage

125V

Termination Type

Radial Lead

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

DTS

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CH
The D Sub plug is a DB 25 connector with radial leads termination, designed as a plug connector. It features a connector size of DB 25 and is constructed with steel material for durability. The contact material is copper alloy, ensuring excellent conductivity and reliability. The contact plating consists of hard gold over nickel.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy