RS PRO 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 528-3654
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 125 more to save €15.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
Temporarily out of stock
- 120 unit(s) shipping from 30 December 2026
- Plus 450 unit(s) shipping from 19 April 2027
- Plus 500 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €2.042 | €10.21 | - |
| 125 - 370 | €1.918 | €9.59 | €15.50 |
| 375 - 995 | €1.818 | €9.09 | €84.00 |
| 1000 - 1995 | €1.718 | €8.59 | €324.00 |
| 2000 + | €1.64 | €8.20 | €804.00 |
*price indicative
- RS Stock No.:
- 528-3654
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | RS PRO | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series RS PRO | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
90 deg PCB Plug & Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding
Note
The current rating for the PCB variants is 5A
Related links
- RS PRO 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS PRO 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 9 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- Amphenol Communications Solutions ED 9 Way Right Angle 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- RS PRO 107 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
