Glenair GMR7590 37 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 610-6542
- Mfr. Part No.:
- GMR7590-37P-1BSN
- Manufacturer:
- Glenair
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€1,131.53
(exc. VAT)
€1,391.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1,131.53 | - |
| 25 - 74 | €1,018.38 | 9% |
| 75 - 199 | €927.85 | 18% |
| 200 - 399 | €848.65 | 24% |
| 400 + | €792.07 | 30% |
*price indicative
- RS Stock No.:
- 610-6542
- Mfr. Part No.:
- GMR7590-37P-1BSN
- Manufacturer:
- Glenair
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Housing Material | Aluminium Alloy, Stainless Steel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | GMR7590 | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Pitch | 1.91mm | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Housing Material Aluminium Alloy, Stainless Steel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series GMR7590 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Pitch 1.91mm | ||
- COO (Country of Origin):
- GB

Manufacturer's Warranty
Metal Shells 90° PCB
Micro D with Reduced 0.075 in. PCB Pitch
For higher densities of circuit tracks and reduced termination grid patterns. The 0.075 inch pitch Micro D connector significantly reduces connector size and weight. They share the same high performance components used in the rest of the Mil-PRF-83513 approved Micro D range and mate with the corresponding Glenair Micro D Metal flying lead or solder bucket connector.
High performance, gold plated twist pin contact system
3 amp contact rating
High density 0.05 inch contact pitch
RoHS compliant
0.075 inch termination grid
Nominally 23-43% reduction in pcb space required
Nominally 12-20% weight reduction
0.020 inch diameter copper termination tails
Vertical and horizontal mounting
Interfacial sealing gaskets fitted as standard
Nickel plated, precision machined shell housing with trapezoidal polarisation
Jackposts supplied installed.
Note
Illustrations show a sample of a plug and a socket, both 90° versions.
Related links
- Glenair GMR7590 37 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 9 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Glenair GMR7590 21 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Glenair GMR7590 51 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Glenair GMR7590 25 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Male
- Glenair GMR7590 51 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 21 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
- Glenair GMR7590 9 Way Right Angle 1.91 mm Pitch Through Hole D-Sub Connector Female
