Amphenol Communications Solutions L717SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€1.84

(exc. VAT)

€2.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 192 unit(s) shipping from 23 November 2026
  • Plus 990 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.84-
25 - 49€1.6112%
50 - 99€1.4322%
100 - 249€1.2631%
250 +€1.1835%

*price indicative

RS Stock No.:
615-6020
Mfr. Part No.:
L717SDEH09P OL2 RM5
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

D-Sub Shell Size

E-9

Mounting Hardware

4 to 40 UNC

Housing Material

TPE

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Series

L717SD

Contact Plating

Gold

Pitch

2.74mm

Straight D-sub connectors for fixing onto printed circuits with harpoons


Straight D-sub connectors for printed circuits.

Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.

Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).

Tin-coated metal enclosures (with earth blades on male connectors).

Rolled cut-out contacts, with selective gold plating.

Flush rivet nut 4-40.

Pitch between rows: 2.84 mm.

Value-Added D Type Connectors


Solder bucket connection

Suitable for military, industrial or commercial applications and computer interfacing etc.

For IDC D types, see the 'Speedbloc' range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy