Glenair MWDM 31 Way Cable D-Sub Connector Male/Female

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€460.06

(exc. VAT)

€565.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 02 November 2026
  • Plus 6 unit(s) shipping from 30 November 2026
  • Plus 7 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€460.06
25 - 74€414.05
75 - 199€377.24
200 - 399€345.04
400 +€322.06

*price indicative

RS Stock No.:
634-7361
Mfr. Part No.:
MWDM2L-31S-6E5-18B
Manufacturer:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

31

Product Type

D-Sub Connector

Current

3A

Mount Type

Cable

Connector Gender

Male/Female

Housing Material

Aluminium

Minimum Operating Temperature

-55°C

Termination Type

Pre-Wired

Maximum Operating Temperature

150°C

Contact Gender

Male/Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

MWDM

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
GB

Manufacturer's Warranty


Glenair MWDM Series COTS Micro-D Plug and Socket Connectors with Pigtail Wire Termination


MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration.

These Micro-D plug and socket connectors have gold plated TwistPin contacts that have a robust design and superior wire attachment resulting in low contact resistance, the sleeves of these TwistPin contacts allow a gas tight crimp to be formed. The bodies of these MWDM Micro-D connectors are made from nickel plated aluminium with an LCP insulator and can withstand up to 125°C operating temperature in demanding environments.

MWDM Micro-D connectors are also environmentally sealed via epoxy sealing and interfacial seals. The wire terminations of these Micro-D plug and socket connectors are 26 AWG and 18 inches in length.

Micro D 0.05inch Pitch


Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

High Performance, Gold Plated Twist Pin Contact System

3 Amp Contact Rating

High Density .050” Contact Pitch

RoHS Compliant

High Performance Liquid Crystal Polymer moulded connector housing with trapezoidal polarisation.

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy