RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 642-4913
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save €8.55
View bulk pricing optionsSubtotal (1 unit)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
In Stock
- 107 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 11 November 2026
- Plus 500 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €6.68 | - |
| 15 - 99 | €6.11 | €8.55 |
| 100 - 249 | €5.80 | €88.00 |
| 250 - 499 | €5.38 | €325.00 |
| 500 + | €5.19 | €745.00 |
*price indicative
- RS Stock No.:
- 642-4913
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Metal | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
RS PRO 25 Way Cable Mount D-sub Connector Socket, 1.27 mm Pitch
This 25-way cable-mount D-Sub connector socket is typically used in electrical engineering and computing. It allows connections on circuit boards between insulated and ribbon cables and can terminate signals safely and effectively.
It has a metal casing and can operate safely at temperatures between -55°C and +105°C. With its nine contacts, it can provide a steady connection. This is helped further by the 0.8 μm selective gold-plated pins that allow the connector to conduct signals efficiently at a 1 A current rating. The connector has a straight body orientation and one female entry port. It is also compact in design so requires little room.
The connector is made with low levels of dangerous materials, making it RoHS (Restriction of Hazardous Substances) compliant. What's more, it has an IDC (insulation displacement contact) termination.
Features and Benefits
• Straight body orientation
• Metal housing material
• Female entry port with 25 contacts
• 0.8μm selective gold-plated pins
• Current rating of 1 A
• Dimensions of 18.2 mm x 12.55 mm
• Minimum operating temperature of -55°C
• Maximum operating temperature of +105°C
• RoHS (Restriction of Hazardous Substances) compliant
• IDC (insulation displacement contact) termination
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch DCDA 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
