ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS Stock No.:
- 674-0827
- Mfr. Part No.:
- A-DF 09 A/KG-T2
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- Plus 1,220 unit(s) shipping from 23 November 2026
- Plus 545 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.488 | €7.44 |
| 25 - 45 | €1.264 | €6.32 |
| 50 - 120 | €1.188 | €5.94 |
| 125 - 495 | €1.118 | €5.59 |
| 500 + | €1.042 | €5.21 |
*price indicative
- RS Stock No.:
- 674-0827
- Mfr. Part No.:
- A-DF 09 A/KG-T2
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| D-Sub Shell Size | DF-9 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Nickel | |
| Series | A-DF | |
| Contact Material | Brass | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
D-Sub Shell Size DF-9 | ||
Housing Material PBT | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold, Nickel | ||
Series A-DF | ||
Contact Material Brass | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
D-Sub Right Angled USA-Standard, PCB Mount
Assmann
Related links
- ASSMANN WSW A-DF 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- ASSMANN WSW A-DF 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DF 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- ASSMANN WSW A-DF 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Female
