ASSMANN WSW A-HDF 44 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 674-0959
- Mfr. Part No.:
- A-HDF 44 LL/Z
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from 26 November 2026
- Plus 350 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.04 | - |
| 25 - 74 | €1.68 | 17% |
| 75 - 199 | €1.61 | 21% |
| 200 - 399 | €1.54 | 24% |
| 400 + | €1.38 | 32% |
*price indicative
- RS Stock No.:
- 674-0959
- Mfr. Part No.:
- A-HDF 44 LL/Z
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | A-HDF | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Metal | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series A-HDF | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Assmann High Density D-Sub Plug and Socket Connectors with Solder Cup Terminals
High density D-Sub plug and receptacle connectors with solder cup terminals and mounting flanges. These cable mount HD d-sub receptacle connectors have a steel tin plated shell, glass filled thermoplastic PBT UL94V-0 insulator, gold flash plated contacts and a 3.05mm hole on each side of flange for mounting.
Assmann HIgh Density
Related links
- ASSMANN WSW A-HDF 15 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-HDF 26 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-HDS 44 Way Straight Cable D-Sub Connector
- ASSMANN WSW A-DS 9 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 37 Way Straight Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DF 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
- ASSMANN WSW A-DS 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector
