ASSMANN WSW A-DS 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 674-1019
- Mfr. Part No.:
- A-DS 15 A/KG-F
- Manufacturer:
- ASSMANN WSW
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 674-1019
- Mfr. Part No.:
- A-DS 15 A/KG-F
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Housing Material | Metal | |
| Voltage Rating | 250.0 V | |
| Length | 39.2mm | |
| Width | 9.5mm | |
| Depth | 12.55mm | |
| Series | A-DS | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Brass | |
| Dimensions | 39.2 x 9.5 x 12.55mm | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Termination Method Solder | ||
Current Rating 3A | ||
Housing Material Metal | ||
Voltage Rating 250.0 V | ||
Length 39.2mm | ||
Width 9.5mm | ||
Depth 12.55mm | ||
Series A-DS | ||
Contact Plating Gold, Nickel | ||
Contact Material Brass | ||
Dimensions 39.2 x 9.5 x 12.55mm | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Related links
- ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Male
- ASSMANN WSW A-DF 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Female
- ASSMANN WSW A-DS 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- MH Connectors MHDD-M 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
- Amphenol Communications Solutions L17H 15 Way Right Angle Through Hole D-sub Connector Plug with 4-40
