Amphenol Communications Solutions SD 37 Way Straight Panel Mount D-Sub Connector Female
- RS Stock No.:
- 691-8783
- Distrelec Article No.:
- 144-16-088
- Mfr. Part No.:
- L77SDC37S
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-8783
- Distrelec Article No.:
- 144-16-088
- Mfr. Part No.:
- L77SDC37S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SD | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SD | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
Amphenol D-Sub Socket Connectors with Solder Cup Terminals
D-sub socket connectors with solder cup terminals and flanges with 3.05mm mounting holes. These female d-sub receptacle connectors have a tin plated steel shell, glass-filled thermoplastic UL94V-0 insulator and gold flash plated socket contacts.
Related links
- Amphenol Communications Solutions SD 37 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions SD 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 37 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 25 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L17DPPK 37 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions SD 15 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Male
