Amphenol Communications Solutions L177RR 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 691-8887
- Mfr. Part No.:
- L177RRB25S
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.82
(exc. VAT)
€1.01
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 212 unit(s) shipping from 09 November 2026
- Plus 700 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.82 |
| 25 - 99 | €0.71 |
| 100 - 249 | €0.62 |
| 250 - 499 | €0.55 |
| 500 + | €0.50 |
*price indicative
- RS Stock No.:
- 691-8887
- Mfr. Part No.:
- L177RRB25S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | L177RR | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series L177RR | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
Standard Density Housing Crimp Receptacle
Related links
- Amphenol Communications Solutions L177RR 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions DFR 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DFR 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Amphenol Communications Solutions L717SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L77SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
