HARTING 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
- RS Stock No.:
- 692-7881
- Mfr. Part No.:
- 09663526612
- Manufacturer:
- HARTING
1 In stock for delivery within 2 working days
Added
Price Each
€8.39
(exc. VAT)
€10.32
(inc. VAT)
Units | Per unit |
1 - 49 | €8.39 |
50 - 99 | €7.01 |
100 - 249 | €6.66 |
250 - 499 | €5.94 |
500 + | €5.28 |
- RS Stock No.:
- 692-7881
- Mfr. Part No.:
- 09663526612
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.76mm |
Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks |
Termination Method | Solder |
Current Rating | 7.5A |
Housing Material | Steel |
Length | 53.2mm |
Width | 13.6mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |