HARTING 21 Way Straight Panel Mount D-Sub Connector
- RS Stock No.:
- 693-0960
- Mfr. Part No.:
- 09693117211
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-0960
- Mfr. Part No.:
- 09693117211
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 21 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Product Type | D-Sub Connector | |
| Contact Material | Copper Alloy | |
| Current | 5 A | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55.0 °C | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 21 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Product Type D-Sub Connector | ||
Contact Material Copper Alloy | ||
Current 5 A | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55.0 °C | ||
Termination Type Solder | ||
Mixed shells with pre-mounted signal solder cup contacts
Performance level 3
Solder cup termination
Shell plated steel
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub 21 Way Straight Panel Mount D-Sub Connector
- Glenair MWDM 21 Way Straight Panel Mount D-Sub Connector Female
- Glenair MWDM 21 Way Straight Panel Mount D-Sub Connector Male
- Molex 173107 21 Way Straight Panel Mount D-Sub Connector Male, with Flange
- Amphenol Communications Solutions DW 21 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Female
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
