TE Connectivity AMPLIMITE HD-20 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
718-3616
Mfr. Part No.:
4-1393479-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPLIMITE HD-20

Number of Contacts

25

Orientation

Right Angle

Pitch

2.76 mm

Mount Type

Through Hole

Product Type

D-Sub Connector

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

TE Connectivity HD20 90° PCB Mount D-Sub Plug Connector with Threaded Inserts


HD20 series right angle PCB mount D-sub connector plugs with 2.54mm pin spacing. These HD20 series PCB d-sub plug connectors have gold plated pin contacts a metal Shell with grounding fingers and 4-40 UNC threaded inserts for mating.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy