MH Connectors MHD 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 719-5802
- Mfr. Part No.:
- DBC25SS-NW
- Manufacturer:
- MH Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- Plus 360 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €1.076 | €5.38 |
| 125 - 370 | €0.968 | €4.84 |
| 375 - 995 | €0.86 | €4.30 |
| 1000 - 1995 | €0.756 | €3.78 |
| 2000 + | €0.70 | €3.50 |
*price indicative
- RS Stock No.:
- 719-5802
- Mfr. Part No.:
- DBC25SS-NW
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | MHD | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Housing Material Steel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series MHD | ||
Contact Plating Gold over Nickel | ||
Pitch 2.77mm | ||
D-Sub Connector Plugs and Socket Shells
Suitable for crimp or solder termination contacts, see stock no's 719-5824 and 719-5833 typically
These connector shells offer the possibility of assembly and re-assembly with either crimp or solder contacts
High quality, crimp and poke or solder and poke connectors in standard case sizes
Tinned/dimpled shells for grounding continuity
Note
For suitable hole cutters, refer to D connector cutters (e.g. stock no. 477-8690)
Related links
- MH Connectors MHD 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHD 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- MH Connectors MHDB 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- MH Connectors MHDM 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector
