Amphenol Industrial SDB 15 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 720-3095
- Mfr. Part No.:
- SDB-15BMMA-SL7001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 25 more to save €23.75
View bulk pricing optionsSubtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 27 November 2026
- Plus 100 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €9.49 | - |
| 25 - 74 | €8.54 | €23.75 |
| 75 - 199 | €7.58 | €143.25 |
| 200 - 399 | €6.65 | €568.00 |
| 400 + | €6.17 | €1,328.00 |
*price indicative
- RS Stock No.:
- 720-3095
- Mfr. Part No.:
- SDB-15BMMA-SL7001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | A | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SDB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
D-Sub Shell Size A | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SDB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
IP67 Sub-D Hood connectors
Waterproof IP67 Sub-D Hoods
Field Assembly version with snap-in connector
Hoods include connectors with solder terminations
Thumbscrews UNC 4-40
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- Amphenol Industrial SDB 15 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 15 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 25 Way Straight Cable D-Sub Connector
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial SDB 25 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial HDB 25 Way Straight Cable D-Sub Connector, with Screw Male
