Amphenol Industrial SDB 25 Way Straight Through Hole D-Sub Connector Male
- RS Stock No.:
- 720-3149
- Mfr. Part No.:
- SDB-25PFFP-SL8001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.25 | - |
| 10 - 24 | €11.91 | 2% |
| 25 - 49 | €11.62 | 5% |
| 50 - 99 | €11.45 | 6% |
| 100 + | €11.29 | 7% |
*price indicative
- RS Stock No.:
- 720-3149
- Mfr. Part No.:
- SDB-25PFFP-SL8001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | SDB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Housing Material PBT | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series SDB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
IP67 Sub-D Panel connectors, PCB solder
IP67 waterproof Sub-D connectors, with straight PCB terminations, for panel mount
Connectors are supplied with screwlocks, 5 and 6 mm lengths to accomodate different panel thickness
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- Amphenol Industrial SDB 25 Way Straight Through Hole D-Sub Connector Male
- Amphenol Industrial SDB 25 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Through Hole D-Sub Connector Male
- Amphenol Industrial SDB 25 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 15 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Panel Mount D-Sub Connector
- Amphenol Industrial SDB 15 Way Straight Cable D-Sub Connector
- Amphenol Industrial SDB 9 Way Straight Cable D-Sub Connector
