Hirose DH 27 Way Straight 1 mm Pitch Cable D-Sub Connector, with One touch lock, Screw Lock
- RS Stock No.:
- 725-5443
- Mfr. Part No.:
- DH40-27S
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €13.34 |
| 25 - 74 | €11.58 |
| 75 - 199 | €11.02 |
| 200 - 399 | €10.73 |
| 400 + | €9.58 |
*price indicative
- RS Stock No.:
- 725-5443
- Mfr. Part No.:
- DH40-27S
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 27 | |
| Current | 500mA | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Mounting Hardware | One touch lock, Screw Lock | |
| Housing Material | Polyamide | |
| Voltage | 125V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DH | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type D-Sub Connector | ||
Number of Contacts 27 | ||
Current 500mA | ||
Orientation Straight | ||
Mount Type Cable | ||
Mounting Hardware One touch lock, Screw Lock | ||
Housing Material Polyamide | ||
Voltage 125V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series DH | ||
Pitch 1mm | ||
- COO (Country of Origin):
- JP
DH Series Plug Unit
These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch.
Features and Benefits
• Current rating 0.5A
• Voltage rating 125 Vac
• Operating temperature range -25 to +85°C
• 1000 operating cycles
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
• 50% reduction in mating face area because of smaller pitch sizes
• Robust, D-shaped interface design resists wrenching forces
• Receptacle's through-hole style metal fittings facilitate retention to PCB
• Unique contact arrangement for IDC termination
• Excellent shielding for EMI prevention
Related links
- Hirose DH 37 Way Straight 1 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DT 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Hirose, DH Series Screw Lock For Use With D-Sub Connector
- Hirose, DH Series Screw Lock For Use With Cover Case
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com C&P 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com DMA 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- RND RND 205 44 Way Straight Solder D-Sub Connector Screw Lock Male
