HARTING 966 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- RS Stock No.:
- 740-7240
- Mfr. Part No.:
- 09661626812
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 740-7240
- Mfr. Part No.:
- 09661626812
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 966 | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-1 | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 966 | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins
DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options:
Part numbers ending in '812' and '816' have 4-40 threaded flange
Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks
Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges
Standards
IEC 60 807
Related links
- HARTING 966 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity 1393480 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- HARTING 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING 966 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
