HARTING D-Sub Standard 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 740-7341
- Mfr. Part No.:
- 09661627813
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 740-7341
- Mfr. Part No.:
- 09661627813
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Housing Material | Steel | |
| Length | 30.9mm | |
| Width | 21.0mm | |
| Depth | 12.9mm | |
| Contact Material | Copper Alloy | |
| Series | D-Sub Standard | |
| Dimensions | 30.9 x 21 x 12.9mm | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 966 | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC Female Screwlocks, Boardlocks | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Housing Material Steel | ||
Length 30.9mm | ||
Width 21.0mm | ||
Depth 12.9mm | ||
Contact Material Copper Alloy | ||
Series D-Sub Standard | ||
Dimensions 30.9 x 21 x 12.9mm | ||
Maximum Operating Temperature +125°C | ||
Series Number 966 | ||
Minimum Operating Temperature -55.0°C | ||
Related links
- HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug with 4-40 UNC, Female Screw Lock
- HARTING D-Sub Standard 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug with 4-40 UNC Threaded Inserts,
- Harting 15 Way Right Angle Through Hole PCB D-sub Connector Plug with 4-40 UNC Female Screwlocks,
- HARTING D-Sub Standard 9 Way Straight Through Hole D-Sub Connector Female
- HARTING D-Sub Standard 9 Way Right Angle Through Hole D-Sub Connector, with
- TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug with 4-40 UNC
