Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- RS Stock No.:
- 771-8269
- Distrelec Article No.:
- 303-87-628
- Mfr. Part No.:
- 618025227221
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €5.50
View bulk pricing optionsSubtotal (1 unit)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.82 | - |
| 10 - 49 | €7.27 | €5.50 |
| 50 - 99 | €6.46 | €68.00 |
| 100 - 199 | €5.63 | €219.00 |
| 200 + | €5.08 | €548.00 |
*price indicative
- RS Stock No.:
- 771-8269
- Distrelec Article No.:
- 303-87-628
- Mfr. Part No.:
- 618025227221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 618 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 618 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
WR-DSUB - IDC D-Sub Connectors with 4-40 UNC Screwlocks
WR-DSUB series IDC cable mounting D-sub plug and socket connectors with 4-40 UNC screw locks. These IDC d-sub plug and socket connectors have a blue UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series IDC d-sub connectors are made from copper alloy with a selective gold plating.
WR-DSUB IDC Connectors
A range of Wurth IDC D-sub connectors.
Note
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
Related links
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Male
- Wurth Elektronik 618 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Wurth Elektronik 618 15 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Wurth Elektronik 618 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- Wurth Elektronik 618 25 Way Straight Cable D-Sub Connector
