TE Connectivity Amplimite 109 15 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 782-6121
- Distrelec Article No.:
- 302-65-968
- Mfr. Part No.:
- 1757820-7
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.36
(exc. VAT)
€52.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €42.36 |
| 25 - 74 | €33.04 |
| 75 - 199 | €32.20 |
| 200 - 399 | €30.92 |
| 400 + | €29.23 |
*price indicative
- RS Stock No.:
- 782-6121
- Distrelec Article No.:
- 302-65-968
- Mfr. Part No.:
- 1757820-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| D-Sub Shell Size | DS-2 | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | Amplimite 109 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
D-Sub Shell Size DS-2 | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series Amplimite 109 | ||
- COO (Country of Origin):
- MX
AMPLIMITE D-Sub Connector, Series 109, Military Spec, MIL-C-24308
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 109 Mil Spec d-sub cable connectors have a zinc plated steel shells, 3.05mm mounting holes and black polyester inserts as per MIL-M-24519.
The size 20 contacts required or supplied, see table, for these series 109 d-sub military Mil Spec cable connectors are stock number 680-9210 for crimp pin contacts and stock number 680-9222 for crimp socket contacts.
The series 109 military spec cable connectors will mate with any other connector that has the same insert arrangement.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity Amplimite 109 15 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite 109 25 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 9 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 50 Way Straight Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite 109 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 15 Way Straight Cable D-Sub Connector Female
