MH Connectors MHD45PPK 15 Way 45° D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.50

(exc. VAT)

€3.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€2.50
50 - 99€2.24
100 - 249€2.14
250 - 499€2.03
500 +€1.86

*price indicative

RS Stock No.:
787-3779
Mfr. Part No.:
MHD45PPK15-DB15P-K
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

45°

Current

5A

Housing Material

Plastic

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MHD45PPK

COO (Country of Origin):
CN

D-Sub Connector Kits with Angled Plastic Hoods


These Kits of MH Connectors D-Sub MHD45PPK Series are 45° angled UL94 V-0 ABS Polylac plastic backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in these D-Sub DBxSx Series connectors are Gold plated with the Solder Bucket terminations being Tin plated.

The Kits comprise of:

Plug or Socket Connector with Solder Buckets

2 Backshell halves

2 4-40 Thumbscrews (except the 9 way which only has one on the none cable entry side)

2 Housing screws and 2 nuts

1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy