FCT from Molex FCT 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector
- RS Stock No.:
- 812-6090
- Distrelec Article No.:
- 144-16-650
- Mfr. Part No.:
- F09P0G2 / 1727040160
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 29%
View bulk pricing optionsSubtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 1,265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €6.67 | - |
| 25 - 99 | €4.68 | 29% |
| 100 - 499 | €4.40 | 34% |
| 500 + | €4.20 | 37% |
*price indicative
- RS Stock No.:
- 812-6090
- Distrelec Article No.:
- 144-16-650
- Mfr. Part No.:
- F09P0G2 / 1727040160
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | FCT | |
| Contact Material | Copper Alloy | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series FCT | ||
Contact Material Copper Alloy | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
FCT from Molex Panel Mount D-sub Connector Plug, 20AWG, 5A Current Rating - F Series - F09P0G2 / 1727040160
Easily link external devices to your computers using this FCT from Molex D-sub connector plug. Constructed with copper alloy contacts, the unit is conductive and has a low electrical resistance, so you can rest assured of steady signal transmission. Its steel shell provides resistance to impact and corrosion, making it suitable for use in industrial environments. This plug has a current rating of 7.5A per contact, so you can use it for heavy-duty applications with a high current-consumption capacity.
• Shielded to prevent electromagnetic interference for noiseless signal transmission
• Solder cup termination style for permanent fastening to the connector
• Mating interface pitch of 2.84mm provides enough space between contacts to prevent short-circuit faults
Applications
• PLCs
• Office printers
Is this plug finger-safe?
Yes, it has an ingress protection rating of IP20, which indicates that it's protected from objects larger than 12mm in size, including your fingers.
FCT - Solder Cup D-sub Connector
A range of D-Sub Plug and Socket connectors with 20 AWG Solder Pot termination. These D-Sub Plug and Socket connectors have gold plated machined contacts with a performance class 2 (200 cycles). Shell material is Tin plated steel with the mounting holes having a diameter of 3.1 mm and the Insert material is white Polyester UL 94 V-0 rated for these D-Sub Plug and Socket connectors.
For Hoods see stock number 812-6245 typical.
FCT- D-Sub Connectors
Related links
- FCT from Molex FCT 9 Way Right Angle 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
- FCT from Molex FCT 9 Way Right Angle 2.84 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Female
- FCT from Molex FCT 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173107 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with Flange Male
