FCT from Molex FWDR09 9 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- RS Stock No.:
- 812-6478
- Distrelec Article No.:
- 303-58-066
- Mfr. Part No.:
- FWDR09S1A / 1727040060
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 25 more to save 24%
View bulk pricing optionsSubtotal (1 unit)*
€26.44
(exc. VAT)
€32.52
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €26.44 | - |
| 25 - 99 | €20.08 | 24% |
| 100 - 499 | €19.52 | 26% |
| 500 + | €19.01 | 28% |
*price indicative
- RS Stock No.:
- 812-6478
- Distrelec Article No.:
- 303-58-066
- Mfr. Part No.:
- FWDR09S1A / 1727040060
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Brass | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | FWDR09 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Brass | ||
Termination Type PCB | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series FWDR09 | ||
FCT - IP67 Waterproof Rear Panel / PCB Mount D-Sub Connector
A range of IP67 Waterproof Rear Panel / PCB Mount D-Sub Connectors from FCT.
FCT- D-Sub Connectors
Related links
- FCT from Molex FWDR25 25 Way Right Angle Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING D-Sub 37 Way Straight Panel Mount D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Amphenol Communications Solutions L717SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions L77SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING 0955 9 Way Right Angle 2.76 mm Pitch Surface D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 968 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
