Cinch 97 9 Way Straight Cable, Panel Mount D-Sub Connector Female
- RS Stock No.:
- 886-3102
- Mfr. Part No.:
- 40-9709S
- Manufacturer:
- Cinch
Get a bulk buy discount
Add 100 more to save €16.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€53.10
(exc. VAT)
€65.30
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €1.062 | €53.10 | - |
| 100 - 200 | €0.902 | €45.10 | €16.00 |
| 250 - 450 | €0.835 | €41.75 | €56.75 |
| 500 - 1950 | €0.814 | €40.70 | €124.00 |
| 2000 + | €0.792 | €39.60 | €540.00 |
*price indicative
- RS Stock No.:
- 886-3102
- Mfr. Part No.:
- 40-9709S
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable, Panel Mount | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable, Panel Mount | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 97 | ||
- COO (Country of Origin):
- CN
97 & 98 Series Thermoplastic D-Sub Connectors
Cinch Connectivity 97 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The 97 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
D-Sub Connectors - Cinch
Related links
- Cinch 97 9 Way Straight Cable, Panel Mount D-Sub Connector
- Cinch FD 9 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Cinch DEUH 9 Way Straight Cable D-Sub Connector Female
- Cinch FD 9 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with M3 Rivnut for Rear Panel Mount Male
- Provertha 9 Way Straight Cable D-Sub Connector Male/Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Glenair MWDM 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Female
