HARTING D-Sub Standard 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 923-0421
- Mfr. Part No.:
- 09663286700
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 500 more to save €125.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
€891.70
(exc. VAT)
€1,096.80
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | €8.917 | €891.70 | - |
| 500 - 900 | €8.667 | €866.70 | €125.00 |
| 1000 - 2400 | €8.435 | €843.50 | €482.00 |
| 2500 - 4900 | €8.212 | €821.20 | €1,762.50 |
| 5000 + | €7.998 | €799.80 | €4,595.00 |
*price indicative
- RS Stock No.:
- 923-0421
- Mfr. Part No.:
- 09663286700
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 2A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DS-3 | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | D-Sub Standard | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 2A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
D-Sub Shell Size DS-3 | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series D-Sub Standard | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting D-Sub Standard Series D-Sub Connector, 25 Contacts, 2A Current - 9663286700
This D-sub connector provides a reliable cable-mounted Interface for signals in industrial control and instrumentation systems. Designed for right-angle cable termination, it facilitates Compact routing where space is constrained and supports medium-current, medium-voltage connections in automation and electronics environments.
Features & Benefits
• 25 contacts supporting multi-pin signal distribution
• Gold-plated contacts for improved conductivity
• Copper alloy contact bodies offering mechanical durability
• IDC termination enabling quick cable assembly
• Rated for 2A per contact to handle moderate currents
• Withstands up to 1 kV for transient and insulation needs
• Gold-plated contacts for improved conductivity
• Copper alloy contact bodies offering mechanical durability
• IDC termination enabling quick cable assembly
• Rated for 2A per contact to handle moderate currents
• Withstands up to 1 kV for transient and insulation needs
**Applications**
• Suitable for panel-to-cable connections in control cabinets
• Ideal for serial and parallel peripheral interfacing in machinery
• Used with industrial instrumentation requiring Compact routing
• Can be used for cable assemblies in electronic test equipment
• Ideal for serial and parallel peripheral interfacing in machinery
• Used with industrial instrumentation requiring Compact routing
• Can be used for cable assemblies in electronic test equipment
What mounting style does it use for cable termination?
It employs a cable-mount arrangement with insulation-displacement termination to allow fast assembly without soldering.
How does the connector cope with temperature variations?
The construction is specified to operate between -40°C and 85°C, covering typical industrial ambient ranges.
What mechanical form and orientation does the connector present?
It features a right-angle orientation and a metal outer Shell to assist in secure mating and cable routing.
What electrical safety margins are provided for typical installations?
The connector is specified for a 1 kV voltage rating and 2 A per contact current capacity, suitable for medium-voltage, low-current signalling.
Approvals
UL, E102079, CSA, File 98267
Standards
IDC; BT224; DIN41651; DIN41652; DIN EN 60603-13
Related links
- HARTING D-Sub Standard 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 25 Way Cable D-Sub Connector
- HARTING D-Sub 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING D-Sub 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DFR 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
