HARTING D-Sub 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 923-0430
- Mfr. Part No.:
- 09664186500
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 100 more to save €36.30
View bulk pricing optionsSubtotal (1 box of 50 units)*
€652.30
(exc. VAT)
€802.35
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €13.046 | €652.30 | - |
| 100 + | €12.683 | €634.15 | €36.30 |
*price indicative
- RS Stock No.:
- 923-0430
- Mfr. Part No.:
- 09664186500
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Current | 2A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | DS-4 | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Current 2A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size DS-4 | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267
Standards
IDC; BT224; DIN41651; DIN41652; DIN EN 60603-13
Related links
- HARTING D-Sub 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- HARTING D-Sub 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- Amphenol Communications Solutions DFR 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
