HARTING D-Sub 78 Way Straight 2.42 mm Pitch Cable D-Sub Connector

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
923-0522
Mfr. Part No.:
09565004704
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

78

Orientation

Straight

Current

2A

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

D

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

D-Sub

Contact Plating

Gold

Pitch

2.42mm

COO (Country of Origin):
CN

Sockets - Stamped Solder Cups (Performance level 3)


(Performance level 3) As per DIN 41 652, part 2, ≥ 50 mating cycles, no gas test

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy