HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
923-0651
Mfr. Part No.:
09561517512
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

D-Sub

Number of Contacts

15

Orientation

Straight

Pitch

2.29 mm

Mount Type

Through Hole

Product Type

D-Sub Connector

Mounting Hardware

4 to 40 UNC Threaded Insert

Connector Gender

Female

Connector Type D

D-Sub

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Current

2 A

D-Sub Shell Size

DS-1

Housing Material

Steel

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55 °C

Standards/Approvals

No

Termination Type

Solder

Voltage

1 kV

COO (Country of Origin):
CN

Stamped solder pins, straight with grounding board locks


High density

Metal or Steel Shell

Performance levels 3

Flange thread 4-40 UNC

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal Shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy