HARTING D-Sub 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€257.90

(exc. VAT)

€317.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100€2.579€257.90
200 - 200€2.357€235.70
300 - 400€2.294€229.40
500 - 900€2.233€223.30
1000 +€2.176€217.60

*price indicative

RS Stock No.:
923-0663
Mfr. Part No.:
09561617712
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

2A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

High Density D-Sub

D-Sub Shell Size

DS-1

Mounting Hardware

4 to 40 UNC Threaded Insert

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

D-Sub

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.29mm

COO (Country of Origin):
CN

Stamped solder pins, straight with grounding board locks


High density

Metal or Steel shell

Performance levels 3

Flange thread 4-40 UNC

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy