HARTING 62 Way Cable Mount D-sub Connector Plug, 2.41mm Pitch
- RS Stock No.:
- 923-0705
- Mfr. Part No.:
- 09564005601
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.38
(exc. VAT)
€14.00
(inc. VAT)
- RS Stock No.:
- 923-0705
- Mfr. Part No.:
- 09564005601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 62 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.41mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Crimp | |
| Current Rating | 2.0A | |
| Housing Material | Steel | |
| Length | 69.8mm | |
| Width | 12.93mm | |
| Depth | 15.82mm | |
| Dimensions | 69.8 x 12.93 x 15.82mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 62 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.41mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Crimp | ||
Current Rating 2.0A | ||
Housing Material Steel | ||
Length 69.8mm | ||
Width 12.93mm | ||
Depth 15.82mm | ||
Dimensions 69.8 x 12.93 x 15.82mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CN
Crimp terminal
High density cable connector
Metal or Steel shell
Contacts not included (692-7374 / 692-7383)
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
Stamped pins
Tinned metal shell (Male connector with dimples)
Related links
- ITT Cannon ZD*A 62 Way Panel Mount D-sub Connector Plug, 2.41mm Pitch
- HARTING D-Sub High Density 78 Way Through Hole D-sub Connector Plug, 2.41mm Pitch
- HARTING 62 Way Cable Mount D-sub Connector Socket, 2.42mm Pitch
- HARTING D-Sub 62 Way Straight 2.41 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity Amplimite HDP-22 62 Way Cable Mount D-sub Connector
- HARTING D Sub 62 Way Straight PCB Connector, with Flange Male

