HARTING 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 923-1925
- Mfr. Part No.:
- 09670095604
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.84
(exc. VAT)
€7.18
(inc. VAT)
- RS Stock No.:
- 923-1925
- Mfr. Part No.:
- 09670095604
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.77mm | |
| D Connector Type | Standard D-Sub | |
| Termination Method | Solder | |
| D-Sub Shell Size | E | |
| Housing Material | Steel | |
| Length | 31.2mm | |
| Width | 12.5mm | |
| Depth | 17.0mm | |
| Dimensions | 31.2 x 12.5 x 17mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.77mm | ||
D Connector Type Standard D-Sub | ||
Termination Method Solder | ||
D-Sub Shell Size E | ||
Housing Material Steel | ||
Length 31.2mm | ||
Width 12.5mm | ||
Depth 17.0mm | ||
Dimensions 31.2 x 12.5 x 17mm | ||
Harting D-Sub Series D-Sub Connector, 9 Contacts, 7.5A Current - 9670095604
This D-sub connector is a 9-contact, straight male Interface designed for panel mounting in industrial electrical and automation systems. It provides a secure electrical link where a compact, flanged panel fix is required and is suited to installations demanding moderate current and high dielectric withstand.
Features & Benefits
• 9 contacts with solder termination for secure signal connections
• Copper-alloy contacts delivering conductive performance under load
• Rated for 7.5 A to support moderate-power circuits
• Voltage capability up to 1000V for high-voltage signal isolation
• Operates between −55 °C and 125 °C for wide thermal-range applications
• Steel housing with flange mount for robust panel attachment
• Copper-alloy contacts delivering conductive performance under load
• Rated for 7.5 A to support moderate-power circuits
• Voltage capability up to 1000V for high-voltage signal isolation
• Operates between −55 °C and 125 °C for wide thermal-range applications
• Steel housing with flange mount for robust panel attachment
**Applications**
• Suitable for industrial control cabinet signal connections
• Ideal for machine automation Interface panels
• Used with instrumentation requiring high-voltage isolation
• Can be used for panel-mounted sensor and actuator links
• Used for electrical test rigs needing Durable connector mounting
• Ideal for machine automation Interface panels
• Used with instrumentation requiring high-voltage isolation
• Can be used for panel-mounted sensor and actuator links
• Used for electrical test rigs needing Durable connector mounting
What mounting method does it use for panel installation?
It mounts to a panel using a flanged fixing that provides mechanical retention and alignment for through-panel connections.
How is the connector intended to be terminated electrically?
The contacts are solder-termination type, allowing direct cable or pigtail soldering for reliable electrical joints.
What material provides the connectors mechanical shell?
The outer Shell is MADE from steel to provide structural strength and impact resistance in industrial settings.
Which approvals and material safety standards apply to the insulator and overall unit?
The product meets RoHS requirements and uses components compliant with UL94 V‑0
it is also recognised by UL.
Note
For Shell housings see typically 740-7269 and range.
Standards
IEC 60 807
Related links
- HARTING 50 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
- ERNI ERbic Profibus 9 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING D-Sub Standard 15 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- HARTING 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- MH Connectors MHDD-M 9 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- TE Connectivity Amplimite HD-20 9 Way PCB D-sub Connector Plug with 4-40 UNC Threaded Inserts, Boardlocks

